



ACJD-BLK | |
|---|---|
DigiKey Part Number | 889-1804-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJD-BLK |
Description | CONN RCA JACK CHASIS MOUNT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Cup, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | 0.945" (24.00mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,14000 Kč | 1 161,40 Kč |
| 25 | 108,85360 Kč | 2 721,34 Kč |
| 50 | 103,65460 Kč | 5 182,73 Kč |
| 100 | 98,70530 Kč | 9 870,53 Kč |
| 250 | 92,52644 Kč | 23 131,61 Kč |
| 500 | 88,11180 Kč | 44 055,90 Kč |
| 1 000 | 83,91011 Kč | 83 910,11 Kč |
| 2 500 | 78,66355 Kč | 196 658,88 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |



