
ACJC10AHL BULK | |
|---|---|
DigiKey Part Number | 889-ACJC10AHLBULK-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJC10AHL BULK |
Description | 1/4" STEREO/XLR PCB 10 SKT LOW P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (4 Conductor, TRRS) Connector Kinked Pin, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 11 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Kinked Pin, Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Bronze | |
Cable Opening | - | |
Panel Hole Size | 0.866" (22.00mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 68,16800 Kč | 1 704,20 Kč |
| 50 | 64,90900 Kč | 3 245,45 Kč |
| 100 | 61,80760 Kč | 6 180,76 Kč |
| 300 | 57,19647 Kč | 17 158,94 Kč |
| 500 | 55,17224 Kč | 27 586,12 Kč |
| 1 000 | 52,54057 Kč | 52 540,57 Kč |
| 2 500 | 49,25434 Kč | 123 135,85 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |






