5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder Cup
AC5FDZ
AC5FDZ

AC5FDZ

DigiKey Part Number
889-AC5FDZ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC5FDZ
Description
CONN PLUG FMALE XLR 5P SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Tin
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Features
Ground
Shell Size - Insert
XLR
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
7.5A
Mounting Feature
Flange
Operating Temperature
-25°C ~ 75°C
Termination
Solder Cup
Contact Material
Phosphor Bronze
Fastening Type
Latch Lock
Applications
Audio
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10222,34800 Kč2 223,48 Kč
25208,40920 Kč5 210,23 Kč
50198,46040 Kč9 923,02 Kč
100188,99040 Kč18 899,04 Kč
250177,16516 Kč44 291,29 Kč
500168,71558 Kč84 357,79 Kč
1 000160,67376 Kč160 673,76 Kč
Manufacturers Standard Package
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč