4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
AC4MJ
AC4MJ

AC4MJ

DigiKey Part Number
889-AC4MJ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC4MJ
Description
CONN RCPT MALE XLR 4P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Cable Clamp
Number of Positions
4
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.256" ~ 0.315" (6.50mm ~ 8.00mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 75°C
Fastening Type
Latch Holder
Backshell Material, Plating
Polyphenylene Ether (PPE)
Orientation
Keyed
Contact Material
Brass
Primary Material
Metal
Applications
Audio
Shell Material
Zinc Die Cast
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10117,61000 Kč1 176,10 Kč
25110,23960 Kč2 755,99 Kč
50104,97320 Kč5 248,66 Kč
10099,96100 Kč9 996,10 Kč
25093,70484 Kč23 426,21 Kč
50089,23394 Kč44 616,97 Kč
1 00084,97891 Kč84 978,91 Kč
2 50079,66515 Kč199 162,88 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč