
| AC3MMB | |
|---|---|
| DigiKey Part Number | 889-AC3MMB-ND | 
| Manufacturer | Amphenol Audio | 
| Manufacturer Product Number | AC3MMB | 
| Description | CONN RCPT MALE XLR 3P SOLDER CUP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 3 | |
| Shell Size - Insert | XLR | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Latch Holder | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Zinc Die Cast | |
| Shell Finish | Black | |
| Contact Finish - Mating | Silver | |
| Color | Black | |
| Ingress Protection | IP40 | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Cable Clamp | |
| Shielding | ||
| Current Rating (Amps) | 15A | |
| Voltage Rating | - | |
| Cable Opening | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | |
| Operating Temperature | -25°C ~ 75°C | |
| Backshell Material, Plating | Polyphenylene Ether (PPE) | |
| Contact Material | Brass | |
| Insert Material | - | |
| Applications | Audio | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 114,85000 Kč | 114,85 Kč | 
| 10 | 97,62200 Kč | 976,22 Kč | 
| 25 | 91,50480 Kč | 2 287,62 Kč | 
| 50 | 87,13140 Kč | 4 356,57 Kč | 
| 100 | 82,97020 Kč | 8 297,02 Kč | 
| 300 | 76,78177 Kč | 23 034,53 Kč | 
| 500 | 74,06520 Kč | 37 032,60 Kč | 
| 1 000 | 70,53276 Kč | 70 532,76 Kč | 
| 2 500 | 66,12180 Kč | 165 304,50 Kč | 
| Unit Price without VAT: | 114,85000 Kč | 
|---|---|
| Unit Price with VAT: | 138,96850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic