
AC3FAH2-AU-PRE | |
|---|---|
DigiKey Part Number | 889-AC3FAH2-AU-PRE-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3FAH2-AU-PRE |
Description | CONN PLUG FMALE XLR 3P GOLD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | AC3FAH2-AU-PRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 23,27000 Kč | 1 163,50 Kč |
| 100 | 22,15710 Kč | 2 215,71 Kč |
| 300 | 20,50173 Kč | 6 150,52 Kč |
| 500 | 19,77592 Kč | 9 887,96 Kč |
| 1 000 | 18,83164 Kč | 18 831,64 Kč |
| 2 500 | 17,65310 Kč | 44 132,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










