



YO0821500000G | |
|---|---|
DigiKey Part Number | 609-3924-ND |
Manufacturer | |
Manufacturer Product Number | YO0821500000G |
Description | TERM BLK 8P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | YO0821500000G Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 30,32960 Kč | 758,24 Kč |
| 50 | 27,47800 Kč | 1 373,90 Kč |
| 100 | 25,07580 Kč | 2 507,58 Kč |
| 250 | 22,54176 Kč | 5 635,44 Kč |
| 500 | 21,04840 Kč | 10 524,20 Kč |
| 2 100 | 18,86920 Kč | 39 625,32 Kč |
| 6 300 | 17,81070 Kč | 112 207,41 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


