20020327-D061B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20020327-D061B01LF
YO0621500000G
YO0621500000G

YO0621500000G

DigiKey Part Number
609-3922-ND
Manufacturer
Manufacturer Product Number
YO0621500000G
Description
TERM BLK 6P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
YO0621500000G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 867
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,24000 Kč36,24 Kč
1026,22500 Kč262,25 Kč
2522,84640 Kč571,16 Kč
5020,65500 Kč1 032,75 Kč
10018,80120 Kč1 880,12 Kč
25016,82980 Kč4 207,45 Kč
50015,66166 Kč7 830,83 Kč
2 00013,99245 Kč27 984,90 Kč
6 00013,14078 Kč78 844,68 Kč
Manufacturers Standard Package
Unit Price without VAT:36,24000 Kč
Unit Price with VAT:43,85040 Kč