



YK3030523000G | |
|---|---|
DigiKey Part Number | YK3030523000G-ND |
Manufacturer | |
Manufacturer Product Number | YK3030523000G |
Description | CONN BARRIER STRIP 5CIRC 0.3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 28,66640 Kč | 716,66 Kč |
| 50 | 25,95360 Kč | 1 297,68 Kč |
| 100 | 23,67100 Kč | 2 367,10 Kč |
| 250 | 21,25920 Kč | 5 314,80 Kč |
| 500 | 19,83598 Kč | 9 917,99 Kč |
| 1 995 | 17,81399 Kč | 35 538,91 Kč |
| 5 985 | 16,78377 Kč | 100 450,86 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





