3 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
YK1140330100G
YK1140330100G

YK1140330100G

DigiKey Part Number
1818-YK1140330100G-ND
Manufacturer
Manufacturer Product Number
YK1140330100G
Description
BARRIER TERMINAL BLOCKS 3POS, PI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Amphenol Anytek
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Tab
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Gold
Number of Wire Entries
3
Mounting Type
Chassis, Panel, Right Angle
Pitch
0.433" (11.00mm)
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1049,24000 Kč492,40 Kč
4539,63467 Kč1 783,56 Kč
9036,26311 Kč3 263,68 Kč
13534,57689 Kč4 667,88 Kč
27032,13678 Kč8 676,93 Kč
54030,18563 Kč16 300,24 Kč
1 03528,72780 Kč29 733,27 Kč
5 04026,31914 Kč132 648,47 Kč
Manufacturers Standard Package
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč