
VM1955520000G | |
|---|---|
DigiKey Part Number  | VM1955520000G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VM1955520000G  | 
Description  | TERM BLOCK PLUG 19POS 5.08MM  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Anytek  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 19  | |
Positions Per Level  | 19  | |
Number of Levels  | 1  | |
Pitch  | 0.200" (5.08mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw - Pressure Clip  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | -  | |
Current - UL  | 20 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 12-22 AWG  | |
Wire Gauge or Range - mm²  | 0.34-2.5mm²  | |
Color  | Green  | |
Operating Temperature  | -40°C ~ 115°C  | |
Contact Mating Finish  | Tin  | |
Features  | Mating Flange, Retention Latches (Non-Wire Side)  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | M2.5  | |
Torque - Screw  | 0.4 Nm (3.5 Lb-In)  | |
Wire Strip Length  | 8-9mm  | |
Contact Material  | Copper  | |
Housing Material  | Thermoplastic  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.591" (15.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 010 | 107,38494 Kč | 215 843,73 Kč | 
| Unit Price without VAT: | 107,38494 Kč | 
|---|---|
| Unit Price with VAT: | 129,93578 Kč | 


