
VM0835520000G | |
|---|---|
DigiKey Part Number | 609-4165-ND |
Manufacturer | |
Manufacturer Product Number | VM0835520000G |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-28 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 0.5-1.5mm² |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.854" (21.69mm) |
Current - UL 10 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 83,69800 Kč | 2 092,45 Kč |
| 50 | 76,56300 Kč | 3 828,15 Kč |
| 100 | 70,71710 Kč | 7 071,71 Kč |
| 250 | 64,69484 Kč | 16 173,71 Kč |
| 500 | 61,21672 Kč | 30 608,36 Kč |
| 2 040 | 56,30593 Kč | 114 864,10 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |




