20020012-D041B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM0435520000G

DigiKey Part Number
609-4163-ND
Manufacturer
Manufacturer Product Number
VM0435520000G
Description
TERM BLOCK PLUG 4POS 3.81MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Pressure Clip
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.854" (21.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,83000 Kč98,83 Kč
1070,24100 Kč702,41 Kč
2561,53600 Kč1 538,40 Kč
5056,12220 Kč2 806,11 Kč
10051,65510 Kč5 165,51 Kč
25047,02740 Kč11 756,85 Kč
50044,34092 Kč22 170,46 Kč
2 04040,53223 Kč82 685,75 Kč
Manufacturers Standard Package
Unit Price without VAT:98,83000 Kč
Unit Price with VAT:119,58430 Kč