



VL1231510000G | |
|---|---|
DigiKey Part Number | VL1231510000G-ND |
Manufacturer | |
Manufacturer Product Number | VL1231510000G |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 6 | |
Number of Levels | 2 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.894" (22.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 32,34520 Kč | 808,63 Kč |
| 50 | 29,31740 Kč | 1 465,87 Kč |
| 100 | 26,77870 Kč | 2 677,87 Kč |
| 250 | 24,10740 Kč | 6 026,85 Kč |
| 500 | 22,53548 Kč | 11 267,74 Kč |
| 2 040 | 20,28150 Kč | 41 374,26 Kč |
| 6 120 | 19,15910 Kč | 117 253,69 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


