
VK0452500000G | |
|---|---|
DigiKey Part Number | 609-4295-ND |
Manufacturer | |
Manufacturer Product Number | VK0452500000G |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,57000 Kč | 265,70 Kč |
| 25 | 23,13280 Kč | 578,32 Kč |
| 50 | 20,92220 Kč | 1 046,11 Kč |
| 100 | 19,04520 Kč | 1 904,52 Kč |
| 250 | 17,05144 Kč | 4 262,86 Kč |
| 500 | 15,87020 Kč | 7 935,10 Kč |
| 1 950 | 14,20687 Kč | 27 703,40 Kč |
| 5 850 | 13,33829 Kč | 78 029,00 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |






