



VI0821550000G | |
|---|---|
DigiKey Part Number | 609-3942-ND |
Manufacturer | |
Manufacturer Product Number | VI0821550000G |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 33,94120 Kč | 848,53 Kč |
| 50 | 30,77460 Kč | 1 538,73 Kč |
| 100 | 28,11840 Kč | 2 811,84 Kč |
| 250 | 25,32528 Kč | 6 331,32 Kč |
| 500 | 23,68280 Kč | 11 841,40 Kč |
| 2 080 | 21,30399 Kč | 44 312,30 Kč |
| 6 240 | 20,14095 Kč | 125 679,53 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



