



VI0501550000G | |
|---|---|
DigiKey Part Number | 609-3930-ND |
Manufacturer | |
Manufacturer Product Number | VI0501550000G |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-05BE | Same Sky (Formerly CUI Devices) | 1 052 | 102-6137-ND | 20,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 25 | 17,34360 Kč | 433,59 Kč |
| 50 | 15,65840 Kč | 782,92 Kč |
| 100 | 14,21300 Kč | 1 421,30 Kč |
| 250 | 12,66344 Kč | 3 165,86 Kč |
| 500 | 11,73790 Kč | 5 868,95 Kč |
| 3 060 | 10,11022 Kč | 30 937,27 Kč |
| 6 120 | 9,71376 Kč | 59 448,21 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |




