
| VG2401000000G | |
|---|---|
| DigiKey Part Number | VG2401000000G-ND | 
| Manufacturer | |
| Manufacturer Product Number | VG2401000000G | 
| Description | TERM BLOCK PLUG 24POS 5MM | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Anytek | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug for Unshrouded Header | |
| Number of Positions | 24 | |
| Positions Per Level | 24 | |
| Number of Levels | 1 | |
| Pitch | 0.197" (5.00mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 90° | |
| Termination Style | Screw - Leaf Spring, Wire Guard | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | - | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 14-26 AWG | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C ~ 115°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | M2.6 | |
| Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
| Wire Strip Length | 6-7mm | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Contact Tail Length | - | |
| Insulation Height | 0.575" (14.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 010 | 76,88397 Kč | 154 536,78 Kč | 
| Unit Price without VAT: | 76,88397 Kč | 
|---|---|
| Unit Price with VAT: | 93,02960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic