



VC0200510000G | |
|---|---|
DigiKey Part Number | 609-3948-ND |
Manufacturer | |
Manufacturer Product Number | VC0200510000G |
Description | TERM BLOCK HDR 2POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 32 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.197" (5.00mm) |
Header Orientation Vertical | Insulation Height 1.142" (29.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1804687 | Phoenix Contact | 88 | 277-1469-ND | 81,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 13,55640 Kč | 338,91 Kč |
| 50 | 12,22500 Kč | 611,25 Kč |
| 100 | 11,07430 Kč | 1 107,43 Kč |
| 250 | 9,82876 Kč | 2 457,19 Kč |
| 500 | 9,08080 Kč | 4 540,40 Kč |
| 1 900 | 8,02953 Kč | 15 256,11 Kč |
| 5 700 | 7,46033 Kč | 42 523,88 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



