
V51231510000G | |
|---|---|
DigiKey Part Number | V51231510000G-ND |
Manufacturer | |
Manufacturer Product Number | V51231510000G |
Description | TERM BLOCK RCPT 12POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-28 AWG |
Manufacturer Amphenol Anytek | Color Green |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mounting Flange |
Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Screw Size M2 |
Positions Per Level 12 | Torque - Screw 0.245 Nm (2.17 Lb-In) |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.150" (3.81mm) | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Board Mount | Insulation Height 0.524" (13.30mm) |
Current - UL 8 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 960 | 44,19366 Kč | 86 619,57 Kč |
| Unit Price without VAT: | 44,19366 Kč |
|---|---|
| Unit Price with VAT: | 53,47433 Kč |


