



TY0301000000G | |
|---|---|
DigiKey Part Number | TY0301000000G-ND |
Manufacturer | |
Manufacturer Product Number | TY0301000000G |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 14-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.492" (12.50mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 25 | 15,85000 Kč | 396,25 Kč |
| 50 | 14,29860 Kč | 714,93 Kč |
| 100 | 12,96790 Kč | 1 296,79 Kč |
| 250 | 11,53892 Kč | 2 884,73 Kč |
| 500 | 10,68302 Kč | 5 341,51 Kč |
| 2 000 | 9,44932 Kč | 18 898,64 Kč |
| 6 000 | 8,81486 Kč | 52 889,16 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


