
TT0301000000G | |
|---|---|
DigiKey Part Number | 1818-TT0301000000G-ND |
Manufacturer | |
Manufacturer Product Number | TT0301000000G |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 5-6mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.449" (11.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 11,41500 Kč | 114,15 Kč |
| 25 | 9,94840 Kč | 248,71 Kč |
| 50 | 8,95700 Kč | 447,85 Kč |
| 100 | 8,09870 Kč | 809,87 Kč |
| 400 | 6,76195 Kč | 2 704,78 Kč |
| 800 | 6,26801 Kč | 5 014,41 Kč |
| 1 200 | 6,02508 Kč | 7 230,10 Kč |
| 5 200 | 5,37815 Kč | 27 966,38 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |



