Image for TS17110D0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS17110D0000G

DigiKey Part Number
TS17110D0000G-ND
Manufacturer
Manufacturer Product Number
TS17110D0000G
Description
TERM BLOCK PLUG 17POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16-28 AWG
Manufacturer
Amphenol Anytek
Wire Gauge or Range - mm²
1.5mm²
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
17
Material Flammability Rating
UL94 V-0
Positions Per Level
17
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2 Nm (1.7 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6-7mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Leaf Spring, Wire Guard
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.760" (19.30mm)
Current - UL
8 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00061,34314 Kč184 029,42 Kč
Manufacturers Standard Package
Unit Price without VAT:61,34314 Kč
Unit Price with VAT:74,22520 Kč