Image for TS14710D0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS14710D0000G

DigiKey Part Number
TS14710D0000G-ND
Manufacturer
Manufacturer Product Number
TS14710D0000G
Description
TERM BLOCK PLUG 14POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 01049,65706 Kč149 467,75 Kč
Manufacturers Standard Package
Unit Price without VAT:49,65706 Kč
Unit Price with VAT:60,08504 Kč