TS14115A0000G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 55,28859 Kč
Datasheet

Similar


Molex
In Stock: 426
Unit Price: 129,93000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 53
Unit Price: 329,31000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 332,65000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 111,76923 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 80,47214 Kč
Datasheet
Image for TS14115A0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS14115A0000G

DigiKey Part Number
TS14115A0000G-ND
Manufacturer
Manufacturer Product Number
TS14115A0000G
Description
TERM BLOCK PLUG 14POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Amphenol Anytek
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
0.5-1.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2 Nm (1.7 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6-7mm
Plug Wire Entry
90°
Contact Material
Copper Alloy
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic Resin
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.760" (19.30mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395033014Molex00395033014-ND55,28859 KčSimilar
0395038014Molex4260395038014-ND129,93000 KčSimilar
1827240Phoenix Contact53277-1203-ND329,31000 KčSimilar
1862975Phoenix Contact0277-11005-ND332,65000 KčSimilar
OSTTS14115AOn Shore Technology Inc.0OSTTS14115A-ND111,76923 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 03040,72494 Kč82 671,63 Kč
Manufacturers Standard Package
Unit Price without VAT:40,72494 Kč
Unit Price with VAT:49,27718 Kč