Similar
Similar
Similar

TS13315A0000G | |
|---|---|
DigiKey Part Number | TS13315A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS13315A0000G |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.751" (19.08mm) |
Current - UL 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1827088 | Phoenix Contact | 50 | 277-1187-ND | 305,53000 Kč | Similar |
| 1899420000 | Weidmüller | 0 | 1899420000-ND | 230,55760 Kč | Similar |
| OSTTS13315A | On Shore Technology Inc. | 0 | OSTTS13315A-ND | 75,42214 Kč | Similar |
| SCVF13400 | Amphenol PCD Shenzhen | 0 | SCVF13400-ND | 172,52300 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | 37,80229 Kč | 76 738,65 Kč |
| Unit Price without VAT: | 37,80229 Kč |
|---|---|
| Unit Price with VAT: | 45,74077 Kč |




