



TS08515C0000G | |
|---|---|
DigiKey Part Number | 609-4113-ND |
Manufacturer | |
Manufacturer Product Number | TS08515C0000G |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.024" (26.01mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 56,93600 Kč | 569,36 Kč |
| 25 | 49,78640 Kč | 1 244,66 Kč |
| 50 | 45,30240 Kč | 2 265,12 Kč |
| 100 | 41,57540 Kč | 4 157,54 Kč |
| 250 | 37,69756 Kč | 9 424,39 Kč |
| 500 | 35,43600 Kč | 17 718,00 Kč |
| 2 035 | 32,22129 Kč | 65 570,33 Kč |
| 6 105 | 30,62800 Kč | 186 983,94 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |





