8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS08315C0000G

DigiKey Part Number
609-4065-ND
Manufacturer
Manufacturer Product Number
TS08315C0000G
Description
TERM BLOCK PLUG 8POS 3.81MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16-28 AWG
Manufacturer
Amphenol Anytek
Wire Gauge or Range - mm²
0.5-1.5mm²
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2 Nm (1.7 Lb-In)
Pitch
0.150" (3.81mm)
Wire Strip Length
6-7mm
Plug Wire Entry
90°
Contact Material
Copper Alloy
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic Resin
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.751" (19.08mm)
Current - UL
8 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1051,38200 Kč513,82 Kč
2544,88520 Kč1 122,13 Kč
5040,79920 Kč2 039,96 Kč
10037,39530 Kč3 739,53 Kč
25033,84120 Kč8 460,30 Kč
50031,76494 Kč15 882,47 Kč
2 04028,80380 Kč58 759,75 Kč
6 12027,33686 Kč167 301,58 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč