Image for TS03118C0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS03118C0000G

DigiKey Part Number
TS03118C0000G-ND
Manufacturer
Manufacturer Product Number
TS03118C0000G
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Amphenol Anytek
Wire Gauge or Range - AWG
16-28 AWG
Series
Color
Gray
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2 Nm (1.7 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6-7mm
Plug Wire Entry
90°
Contact Material
Phosphor Bronze
Termination Style
Screw - Leaf Spring, Wire Guard
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.760" (19.30mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 12010,53450 Kč32 867,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53450 Kč
Unit Price with VAT:12,74675 Kč