5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TO0501510000G
TO0501510000G

TO0501510000G

DigiKey Part Number
TO0501510000G-ND
Manufacturer
Manufacturer Product Number
TO0501510000G
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,61000 Kč246,10 Kč
2521,42640 Kč535,66 Kč
5019,36440 Kč968,22 Kč
10017,61520 Kč1 761,52 Kč
25015,74932 Kč3 937,33 Kč
50014,64190 Kč7 320,95 Kč
2 30012,93559 Kč29 751,86 Kč
6 90012,16581 Kč83 944,09 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč