



TO0401510000G | |
|---|---|
DigiKey Part Number | TO0401510000G-ND |
Manufacturer | |
Manufacturer Product Number | TO0401510000G |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,19800 Kč | 171,98 Kč |
| 25 | 14,97920 Kč | 374,48 Kč |
| 50 | 13,52680 Kč | 676,34 Kč |
| 100 | 12,28060 Kč | 1 228,06 Kč |
| 250 | 10,94516 Kč | 2 736,29 Kč |
| 500 | 10,14862 Kč | 5 074,31 Kč |
| 2 200 | 8,94376 Kč | 19 676,27 Kč |
| 6 600 | 8,91994 Kč | 58 871,60 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

