Image for TJ1611530000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ1611530000G

DigiKey Part Number
TJ1611530000G-ND
Manufacturer
Manufacturer Product Number
TJ1611530000G
Description
TERM BLOCK PLUG 16POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.23 Nm (2.0 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00045,16177 Kč90 323,54 Kč
Manufacturers Standard Package
Unit Price without VAT:45,16177 Kč
Unit Price with VAT:54,64574 Kč