
TJ1411530000G | |
|---|---|
DigiKey Part Number | TJ1411530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ1411530000G |
Description | TERM BLOCK PLUG 14POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 980 | 38,15556 Kč | 75 548,01 Kč |
| Unit Price without VAT: | 38,15556 Kč |
|---|---|
| Unit Price with VAT: | 46,16823 Kč |


