TJ1151560000G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 688
Unit Price: 381,53000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 39
Unit Price: 594,66000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 18
Unit Price: 127,67000 Kč
Datasheet
Image for TJ1151560000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ1151560000G

DigiKey Part Number
TJ1151560000G-ND
Manufacturer
Manufacturer Product Number
TJ1151560000G
Description
TERM BLOCK PLUG 11POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 01537,52619 Kč75 615,27 Kč
Manufacturers Standard Package
Unit Price without VAT:37,52619 Kč
Unit Price with VAT:45,40669 Kč