Image for TJ0911530000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ0911530000G

DigiKey Part Number
TJ0911530000G-ND
Manufacturer
Manufacturer Product Number
TJ0911530000G
Description
TERM BLOCK PLUG 9POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.23 Nm (2.0 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1041,99600 Kč419,96 Kč
2536,64560 Kč916,14 Kč
5033,25240 Kč1 662,62 Kč
10030,40720 Kč3 040,72 Kč
25027,42256 Kč6 855,64 Kč
50025,67090 Kč12 835,45 Kč
1 98023,20470 Kč45 945,31 Kč
5 94021,94468 Kč130 351,40 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč