TJ0831520000G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1 623
Unit Price: 200,11000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 63,99826 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ0831520000G

DigiKey Part Number
609-4071-ND
Manufacturer
Manufacturer Product Number
TJ0831520000G
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16-26 AWG
Manufacturer
Amphenol Anytek
Wire Gauge or Range - mm²
0.5-1.5mm²
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Screw Size
M2
Number of Levels
1
Torque - Screw
0.34 Nm (3.0 Lb-In)
Pitch
0.150" (3.81mm)
Wire Strip Length
6-7mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic Resin
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.437" (11.10mm)
Current - UL
10 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1827761Phoenix Contact1 623277-5722-ND200,11000 KčDirect
OSTVD083152On Shore Technology Inc.0OSTVD083152-ND63,99826 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 10020,70733 Kč43 485,39 Kč
Manufacturers Standard Package
Unit Price without VAT:20,70733 Kč
Unit Price with VAT:25,05587 Kč