



TJ0831030000G | |
|---|---|
DigiKey Part Number | TJ0831030000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0831030000G |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - IEC 10.5A | Base Product Number |
Voltage - IEC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 25 | 32,59720 Kč | 814,93 Kč |
| 50 | 29,54840 Kč | 1 477,42 Kč |
| 100 | 26,98660 Kč | 2 698,66 Kč |
| 250 | 24,28796 Kč | 6 071,99 Kč |
| 500 | 22,70136 Kč | 11 350,68 Kč |
| 3 040 | 19,95922 Kč | 60 676,03 Kč |
| 6 080 | 19,29592 Kč | 117 319,19 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


