Image for TJ0711520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ0711520000G

DigiKey Part Number
TJ0711520000G-ND
Manufacturer
Manufacturer Product Number
TJ0711520000G
Description
TERM BLOCK PLUG 7POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
10.5A
Voltage - IEC
300 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 08018,98189 Kč39 482,33 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98189 Kč
Unit Price with VAT:22,96809 Kč