6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ0671560000G

DigiKey Part Number
609-3845-ND
Manufacturer
Manufacturer Product Number
TJ0671560000G
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-24 AWG
Manufacturer
Amphenol Anytek
Wire Gauge or Range - mm²
1-2.5mm²
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Screw Size
M3
Number of Levels
1
Torque - Screw
0.56 Nm (5.0 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
7-8mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic Resin
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.594" (15.09mm)
Current - UL
12 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1781027Phoenix Contact454277-6179-ND190,20000 KčSimilar
5448268Phoenix Contact50277-11351-ND61,52000 KčSimilar
In-Stock: 3 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1041,77400 Kč417,74 Kč
2536,44720 Kč911,18 Kč
5033,06440 Kč1 653,22 Kč
10030,23840 Kč3 023,84 Kč
25027,26980 Kč6 817,45 Kč
50025,52796 Kč12 763,98 Kč
2 08023,00853 Kč47 857,74 Kč
6 24021,77839 Kč135 897,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč