
TJ03515B0000G | |
|---|---|
DigiKey Part Number | 1818-TJ03515B0000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ03515B0000G |
Description | 3P WITH LATCHPITCH :5.08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.25-4mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Latch Lock |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7-8mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 12 A | Insulation Height 0.594" (15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 100 | 8,81500 Kč | 881,50 Kč |
| 250 | 7,79948 Kč | 1 949,87 Kč |
| 500 | 7,18510 Kč | 3 592,55 Kč |
| 1 000 | 6,68765 Kč | 6 687,65 Kč |
| 5 000 | 5,89132 Kč | 29 456,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



