



TJ0351030000G | |
|---|---|
DigiKey Part Number | TJ0351030000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0351030000G |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 300 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.594" (15.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 21,28800 Kč | 212,88 Kč |
| 25 | 18,53040 Kč | 463,26 Kč |
| 50 | 16,73060 Kč | 836,53 Kč |
| 100 | 15,19970 Kč | 1 519,97 Kč |
| 250 | 13,56032 Kč | 3 390,08 Kč |
| 500 | 12,58424 Kč | 6 292,12 Kč |
| 3 000 | 10,88395 Kč | 32 651,85 Kč |
| 6 000 | 10,46430 Kč | 62 785,80 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |


