



TJ0331520000G | |
|---|---|
DigiKey Part Number | 609-4068-ND |
Manufacturer | |
Manufacturer Product Number | TJ0331520000G |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 17,66400 Kč | 176,64 Kč |
| 25 | 15,38080 Kč | 384,52 Kč |
| 50 | 13,87700 Kč | 693,85 Kč |
| 100 | 12,58340 Kč | 1 258,34 Kč |
| 250 | 11,19488 Kč | 2 798,72 Kč |
| 500 | 10,36334 Kč | 5 181,67 Kč |
| 2 100 | 9,13177 Kč | 19 176,72 Kč |
| 6 300 | 8,52575 Kč | 53 712,23 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |





