Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TE0501640000G | |
|---|---|
DigiKey Part Number | TE0501640000G-ND |
Manufacturer | |
Manufacturer Product Number | TE0501640000G |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 125 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 480 | 7,47615 Kč | 18 540,85 Kč |
| Unit Price without VAT: | 7,47615 Kč |
|---|---|
| Unit Price with VAT: | 9,04614 Kč |



