



T30204530000G | |
|---|---|
DigiKey Part Number | T30204530000G-ND |
Manufacturer | |
Manufacturer Product Number | T30204530000G |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.3 Nm (2.6 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 6,71920 Kč | 335,96 Kč |
| 100 | 6,06240 Kč | 606,24 Kč |
| 250 | 5,33996 Kč | 1 334,99 Kč |
| 500 | 4,89750 Kč | 2 448,75 Kč |
| 2 250 | 4,20457 Kč | 9 460,28 Kč |
| 6 750 | 3,87781 Kč | 26 175,22 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




