


QT08CDP83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT08CDP83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT08CDP83H0000G |
Description | TERM BLOCK 8POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 23,12280 Kč | 578,07 Kč |
| 50 | 20,90980 Kč | 1 045,49 Kč |
| 100 | 19,03050 Kč | 1 903,05 Kč |
| 250 | 17,03020 Kč | 4 257,55 Kč |
| 500 | 15,84426 Kč | 7 922,13 Kč |
| 1 000 | 14,89766 Kč | 14 897,66 Kč |
| 5 000 | 13,40609 Kč | 67 030,45 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



