



QT03ABI83V0000G | |
|---|---|
DigiKey Part Number | 1818-QT03ABI83V0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03ABI83V0000G |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2604-3103 | WAGO Corporation | 10 088 | 2946-2604-3103-ND | 126,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 25 | 7,76640 Kč | 194,16 Kč |
| 50 | 6,99080 Kč | 349,54 Kč |
| 100 | 6,31090 Kč | 631,09 Kč |
| 250 | 5,56092 Kč | 1 390,23 Kč |
| 500 | 5,10208 Kč | 2 551,04 Kč |
| 1 000 | 4,72815 Kč | 4 728,15 Kč |
| 5 000 | 4,12534 Kč | 20 626,70 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |



