
QT02CDP83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT02CDP83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT02CDP83H0000G |
Description | TERM BLOCK 2POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 6,75720 Kč | 168,93 Kč |
| 50 | 6,08140 Kč | 304,07 Kč |
| 100 | 5,48500 Kč | 548,50 Kč |
| 250 | 4,82512 Kč | 1 206,28 Kč |
| 500 | 4,41970 Kč | 2 209,85 Kč |
| 1 000 | 4,08851 Kč | 4 088,51 Kč |
| 5 000 | 3,55219 Kč | 17 760,95 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


