2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
QT02ABI83V0000G
QT02ABI83V0000G

QT02ABI83V0000G

DigiKey Part Number
1818-QT02ABI83V0000G-ND
Manufacturer
Manufacturer Product Number
QT02ABI83V0000G
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-20°C ~ 105°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 098
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,25700 Kč62,57 Kč
255,46800 Kč136,70 Kč
504,92200 Kč246,10 Kč
1004,43480 Kč443,48 Kč
2503,89304 Kč973,26 Kč
5003,55706 Kč1 778,53 Kč
1 0003,28115 Kč3 281,15 Kč
5 0002,83187 Kč14 159,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč