20020111-C061A01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20020111-C061A01LF
OQ0615510000G
OQ0615510000G

OQ0615510000G

DigiKey Part Number
609-4594-ND
Manufacturer
Manufacturer Product Number
OQ0615510000G
Description
TERM BLOCK HDR 6POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.283" (7.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,66000 Kč26,66 Kč
1019,45500 Kč194,55 Kč
2516,93880 Kč423,47 Kč
5015,28920 Kč764,46 Kč
10013,87900 Kč1 387,90 Kč
25012,36552 Kč3 091,38 Kč
50011,46150 Kč5 730,75 Kč
2 00010,16119 Kč20 322,38 Kč
6 0009,49366 Kč56 961,96 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66000 Kč
Unit Price with VAT:32,25860 Kč