



OQ031G01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ031G01B000GTR-ND - Tape & Reel (TR) 1818-OQ031G01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ031G01B000G |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 9,89400 Kč | 98,94 Kč |
| 25 | 8,62360 Kč | 215,59 Kč |
| 50 | 7,76120 Kč | 388,06 Kč |
| 100 | 7,01140 Kč | 701,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,04557 Kč | 1 813,67 Kč |
| 600 | 5,56995 Kč | 3 341,97 Kč |
| 900 | 5,33457 Kč | 4 801,11 Kč |
| 1 500 | 5,07807 Kč | 7 617,11 Kč |
| 2 100 | 4,93125 Kč | 10 355,62 Kč |
| 3 000 | 4,79291 Kč | 14 378,73 Kč |
| 7 500 | 4,50733 Kč | 33 804,97 Kč |
| 15 000 | 4,34600 Kč | 65 190,00 Kč |
| 30 000 | 4,22110 Kč | 126 633,00 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |


